
DTC123JETL | |
|---|---|
DigiKey Part Number | DTC123JETLTR-ND - Tape & Reel (TR) DTC123JETLCT-ND - Cut Tape (CT) DTC123JETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JETL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.24700 | kr.12.47 |
| 100 | kr.0.78000 | kr.78.00 |
| 500 | kr.0.57626 | kr.288.13 |
| 1.000 | kr.0.51041 | kr.510.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42644 | kr.1,279.32 |
| 6.000 | kr.0.38406 | kr.2,304.36 |
| 9.000 | kr.0.36245 | kr.3,262.05 |
| 15.000 | kr.0.33815 | kr.5,072.25 |
| 21.000 | kr.0.32375 | kr.6,798.75 |
| 30.000 | kr.0.30975 | kr.9,292.50 |
| 75.000 | kr.0.27902 | kr.20,926.50 |
| 150.000 | kr.0.26003 | kr.39,004.50 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |



