
DTA143XE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTA143XE3HZGTLTR-ND - Tape & Reel (TR) 846-DTA143XE3HZGTLCT-ND - Cut Tape (CT) 846-DTA143XE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143XE3HZGTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.77730 | kr.77.73 |
| 500 | kr.0.57352 | kr.286.76 |
| 1.000 | kr.0.50758 | kr.507.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42358 | kr.1,270.74 |
| 6.000 | kr.0.38114 | kr.2,286.84 |
| 9.000 | kr.0.35951 | kr.3,235.59 |
| 15.000 | kr.0.33517 | kr.5,027.55 |
| 21.000 | kr.0.32075 | kr.6,735.75 |
| 30.000 | kr.0.30673 | kr.9,201.90 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

