Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC115TETL

DigiKey Part Number
DTC115TETLTR-ND - Tape & Reel (TR)
DTC115TETLCT-ND - Cut Tape (CT)
DTC115TETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC115TETL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC115TETL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Not For New Designs
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 Only
Supplier Device Package
EMT3
Resistor - Base (R1)
100 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC115TE-7-FDiodes Incorporated2.45931-DDTC115TE-7-FCT-NDkr.1.84000Direct
PDTC115TU,115Nexperia USA Inc.01727-3034-2-NDkr.0.16795Upgrade
DDTC113TE-7-FDiodes Incorporated0DDTC113TE-FDICT-NDkr.1.01000Similar
DDTC114GE-7-FDiodes Incorporated12.000DDTC114GE-FDICT-NDkr.0.36028Similar
DDTC114TE-7-FDiodes Incorporated031-DDTC114TE-7-FTR-NDkr.0.36028Similar
In-Stock: 3.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.30600kr.13.06
100kr.0.81470kr.81.47
500kr.0.60230kr.301.15
1.000kr.0.53345kr.533.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44570kr.1,337.10
6.000kr.0.40141kr.2,408.46
9.000kr.0.37882kr.3,409.38
15.000kr.0.35342kr.5,301.30
21.000kr.0.33837kr.7,105.77
30.000kr.0.32374kr.9,712.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000