
DTC115ECAT116 | |
---|---|
DigiKey Part Number | 846-DTC115ECAT116TR-ND - Tape & Reel (TR) 846-DTC115ECAT116CT-ND - Cut Tape (CT) 846-DTC115ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115ECAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115ECAT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.89000 | kr.8.90 |
100 | kr.0.54980 | kr.54.98 |
500 | kr.0.40244 | kr.201.22 |
1.000 | kr.0.35462 | kr.354.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.25291 | kr.758.73 |
6.000 | kr.0.21542 | kr.1,292.52 |
9.000 | kr.0.17626 | kr.1,586.34 |
15.000 | kr.0.17474 | kr.2,621.10 |
21.000 | kr.0.15968 | kr.3,353.28 |
30.000 | kr.0.14631 | kr.4,389.30 |
75.000 | kr.0.13607 | kr.10,205.25 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |