Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 250 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114YMT2L

DigiKey Part Number
DTC114YMT2LTR-ND - Tape & Reel (TR)
DTC114YMT2LCT-ND - Cut Tape (CT)
DTC114YMT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114YMT2L
Description
TRANS PREBIAS NPN 50V VMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC114YMT2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
70 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.69100kr.16.91
100kr.1.06870kr.106.87
500kr.0.79784kr.398.92
1.000kr.0.71013kr.710.13
2.000kr.0.63622kr.1,272.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.52159kr.4,172.72
16.000kr.0.47750kr.7,640.00
24.000kr.0.45504kr.10,920.96
40.000kr.0.42979kr.17,191.60
56.000kr.0.41484kr.23,231.04
80.000kr.0.40031kr.32,024.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000