Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC114YKAT146 | |
|---|---|
DigiKey Part Number | DTC114YKAT146TR-ND - Tape & Reel (TR) DTC114YKAT146CT-ND - Cut Tape (CT) DTC114YKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85800 | kr.8.58 |
| 100 | kr.0.52990 | kr.52.99 |
| 500 | kr.0.38732 | kr.193.66 |
| 1.000 | kr.0.34106 | kr.341.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28213 | kr.846.39 |
| 6.000 | kr.0.25234 | kr.1,514.04 |
| 9.000 | kr.0.23715 | kr.2,134.35 |
| 15.000 | kr.0.22005 | kr.3,300.75 |
| 21.000 | kr.0.20991 | kr.4,408.11 |
| 30.000 | kr.0.20006 | kr.6,001.80 |
| 75.000 | kr.0.17842 | kr.13,381.50 |
| 150.000 | kr.0.16504 | kr.24,756.00 |
| 300.000 | kr.0.15380 | kr.46,140.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |



















