DTC114YEBTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114YEBTL

DigiKey Part Number
DTC114YEBTLTR-ND - Tape & Reel (TR)
DTC114YEBTLCT-ND - Cut Tape (CT)
DTC114YEBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114YEBTL
Description
TRANS PREBIAS NPN 50V EMT3F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
DTC114YEBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
70 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.89000kr.8.90
100kr.0.54980kr.54.98
500kr.0.40244kr.201.22
1.000kr.0.35462kr.354.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29361kr.880.83
6.000kr.0.26278kr.1,576.68
9.000kr.0.24706kr.2,223.54
15.000kr.0.22937kr.3,440.55
21.000kr.0.21888kr.4,596.48
30.000kr.0.20869kr.6,260.70
75.000kr.0.18629kr.13,971.75
150.000kr.0.17246kr.25,869.00
300.000kr.0.16082kr.48,246.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750