
DTC114GU3T106 | |
|---|---|
DigiKey Part Number | DTC114GU3T106TR-ND - Tape & Reel (TR) DTC114GU3T106CT-ND - Cut Tape (CT) DTC114GU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114GU3T106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114GU3T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76100 | kr.7.61 |
| 100 | kr.0.46850 | kr.46.85 |
| 500 | kr.0.34096 | kr.170.48 |
| 1.000 | kr.0.29957 | kr.299.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24671 | kr.740.13 |
| 6.000 | kr.0.22000 | kr.1,320.00 |
| 9.000 | kr.0.20637 | kr.1,857.33 |
| 15.000 | kr.0.19103 | kr.2,865.45 |
| 21.000 | kr.0.18194 | kr.3,820.74 |
| 30.000 | kr.0.17310 | kr.5,193.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

