Direct
Similar

DTA124EUBTL | |
|---|---|
DigiKey Part Number | DTA124EUBTLTR-ND - Tape & Reel (TR) DTA124EUBTLCT-ND - Cut Tape (CT) DTA124EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EUBTL |
Description | TRANS PREBIAS PNP 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTA124EUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.72700 | kr.7.27 |
| 100 | kr.0.44820 | kr.44.82 |
| 500 | kr.0.32612 | kr.163.06 |
| 1.000 | kr.0.28659 | kr.286.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23605 | kr.708.15 |
| 6.000 | kr.0.21050 | kr.1,263.00 |
| 9.000 | kr.0.19745 | kr.1,777.05 |
| 15.000 | kr.0.18278 | kr.2,741.70 |
| 21.000 | kr.0.17408 | kr.3,655.68 |
| 30.000 | kr.0.16562 | kr.4,968.60 |
| 75.000 | kr.0.14704 | kr.11,028.00 |
| 150.000 | kr.0.13555 | kr.20,332.50 |
| 300.000 | kr.0.12589 | kr.37,767.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |



