
DTC114EEFRATL | |
|---|---|
DigiKey Part Number | 846-DTC114EEFRATLTR-ND - Tape & Reel (TR) 846-DTC114EEFRATLCT-ND - Cut Tape (CT) 846-DTC114EEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EEFRATL |
Description | TRANS PREBIAS NPN 50V EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114EEFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500nA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.0.82940 | kr.82.94 |
| 500 | kr.0.61402 | kr.307.01 |
| 1.000 | kr.0.54438 | kr.544.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45564 | kr.1,366.92 |
| 6.000 | kr.0.41086 | kr.2,465.16 |
| 9.000 | kr.0.38803 | kr.3,492.27 |
| 15.000 | kr.0.36236 | kr.5,435.40 |
| 21.000 | kr.0.34715 | kr.7,290.15 |
| 30.000 | kr.0.33236 | kr.9,970.80 |
| 75.000 | kr.0.29990 | kr.22,492.50 |
| 150.000 | kr.0.28000 | kr.42,000.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |











