
DTC024XEBTL | |
|---|---|
DigiKey Part Number | 846-DTC024XEBTLTR-ND - Tape & Reel (TR) 846-DTC024XEBTLCT-ND - Cut Tape (CT) 846-DTC024XEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC024XEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package EMT3F (SOT-416FL) |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02700 | kr.10.27 |
| 100 | kr.0.63970 | kr.63.97 |
| 500 | kr.0.46942 | kr.234.71 |
| 1.000 | kr.0.41419 | kr.414.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34382 | kr.1,031.46 |
| 6.000 | kr.0.30829 | kr.1,849.74 |
| 9.000 | kr.0.29016 | kr.2,611.44 |
| 15.000 | kr.0.26977 | kr.4,046.55 |
| 21.000 | kr.0.25769 | kr.5,411.49 |
| 30.000 | kr.0.24594 | kr.7,378.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

