
DTC023EUBTL | |
|---|---|
DigiKey Part Number | DTC023EUBTLTR-ND - Tape & Reel (TR) DTC023EUBTLCT-ND - Cut Tape (CT) DTC023EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC023EUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC023EUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.94700 | kr.9.47 |
| 100 | kr.0.58940 | kr.58.94 |
| 500 | kr.0.43226 | kr.216.13 |
| 1.000 | kr.0.38131 | kr.381.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31625 | kr.948.75 |
| 6.000 | kr.0.28340 | kr.1,700.40 |
| 9.000 | kr.0.26665 | kr.2,399.85 |
| 15.000 | kr.0.24780 | kr.3,717.00 |
| 21.000 | kr.0.23662 | kr.4,969.02 |
| 30.000 | kr.0.22576 | kr.6,772.80 |
| 75.000 | kr.0.20190 | kr.15,142.50 |
| 150.000 | kr.0.18716 | kr.28,074.00 |
| 300.000 | kr.0.17600 | kr.52,800.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

