
DTC015TEBTL | |
|---|---|
DigiKey Part Number | DTC015TEBTLTR-ND - Tape & Reel (TR) DTC015TEBTLCT-ND - Cut Tape (CT) DTC015TEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC015TEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTC015TEBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.65300 | kr.6.53 |
| 100 | kr.0.40190 | kr.40.19 |
| 500 | kr.0.29196 | kr.145.98 |
| 1.000 | kr.0.25613 | kr.256.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21043 | kr.631.29 |
| 6.000 | kr.0.18733 | kr.1,123.98 |
| 9.000 | kr.0.17553 | kr.1,579.77 |
| 15.000 | kr.0.16225 | kr.2,433.75 |
| 21.000 | kr.0.15438 | kr.3,241.98 |
| 30.000 | kr.0.14673 | kr.4,401.90 |
| 75.000 | kr.0.12991 | kr.9,743.25 |
| 150.000 | kr.0.11951 | kr.17,926.50 |
| 300.000 | kr.0.11077 | kr.33,231.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

