Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 150 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC614TKT146

DigiKey Part Number
DTC614TKT146TR-ND - Tape & Reel (TR)
DTC614TKT146CT-ND - Cut Tape (CT)
DTC614TKT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC614TKT146
Description
TRANS PREBIAS NPN 20V 0.6A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 150 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
820 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.625
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97200kr.19.72
100kr.1.25020kr.125.02
500kr.0.93680kr.468.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66638kr.1,999.14
6.000kr.0.60502kr.3,630.12
9.000kr.0.57373kr.5,163.57
15.000kr.0.55653kr.8,347.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750