
DTB543EETL | |
|---|---|
DigiKey Part Number | DTB543EETLTR-ND - Tape & Reel (TR) DTB543EETLCT-ND - Cut Tape (CT) DTB543EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB543EETL |
Description | TRANS PREBIAS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB543EETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 115 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.14880 | kr.114.88 |
| 500 | kr.0.85970 | kr.429.85 |
| 1.000 | kr.0.76632 | kr.766.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64750 | kr.1,942.50 |
| 6.000 | kr.0.58757 | kr.3,525.42 |
| 9.000 | kr.0.55702 | kr.5,013.18 |
| 15.000 | kr.0.52267 | kr.7,840.05 |
| 21.000 | kr.0.50233 | kr.10,548.93 |
| 30.000 | kr.0.48256 | kr.14,476.80 |
| 75.000 | kr.0.43917 | kr.32,937.75 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

