Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB123TCHZGT116

DigiKey Part Number
846-DTB123TCHZGT116TR-ND - Tape & Reel (TR)
846-DTB123TCHZGT116CT-ND - Cut Tape (CT)
846-DTB123TCHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTB123TCHZGT116
Description
TRANS PREBIAS PNP 40V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
500 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
40 V
Mounting Type
Surface Mount
Resistors Included
R1 Only
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SST3
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA113TCA-7-FDiodes Incorporated0DDTA113TCA-FDI-NDkr.0.25404Similar
DDTA115TCA-7-FDiodes Incorporated6.000DDTA115TCA-FDICT-NDkr.0.29086Similar
In-Stock: 2.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.44600kr.14.46
100kr.0.90730kr.90.73
500kr.0.67254kr.336.27
1.000kr.0.59672kr.596.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50001kr.1,500.03
6.000kr.0.45122kr.2,707.32
9.000kr.0.42634kr.3,837.06
15.000kr.0.39836kr.5,975.40
21.000kr.0.38179kr.8,017.59
30.000kr.0.36568kr.10,970.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750