DTB114TKT146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB114TKT146

DigiKey Part Number
DTB114TKT146-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTB114TKT146
Description
TRANS PREBIAS PNP 40V 0.5A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00914kr.3,027.42
6.000kr.0.92295kr.5,537.70
9.000kr.0.87901kr.7,911.09
15.000kr.0.82966kr.12,444.90
21.000kr.0.80043kr.16,809.03
30.000kr.0.77202kr.23,160.60
75.000kr.0.75288kr.56,466.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.00914
Unit Price with VAT:kr.1.26143