
DTA144EKAT146 | |
|---|---|
DigiKey Part Number | DTA144EKAT146TR-ND - Tape & Reel (TR) DTA144EKAT146CT-ND - Cut Tape (CT) DTA144EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EKAT146 |
Description | TRANS PREBIAS PNP 50V SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93200 | kr.9.32 |
| 100 | kr.0.57760 | kr.57.76 |
| 500 | kr.0.42262 | kr.211.31 |
| 1.000 | kr.0.37241 | kr.372.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30831 | kr.924.93 |
| 6.000 | kr.0.27595 | kr.1,655.70 |
| 9.000 | kr.0.25943 | kr.2,334.87 |
| 15.000 | kr.0.24085 | kr.3,612.75 |
| 21.000 | kr.0.22984 | kr.4,826.64 |
| 30.000 | kr.0.21913 | kr.6,573.90 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |


