Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTA143ZCAHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTA143ZCAHZGT116TR-ND - Tape & Reel (TR) 846-DTA143ZCAHZGT116CT-ND - Cut Tape (CT) 846-DTA143ZCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZCAHZGT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.10900 | kr.11.09 |
| 100 | kr.0.69020 | kr.69.02 |
| 500 | kr.0.50826 | kr.254.13 |
| 1.000 | kr.0.44937 | kr.449.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37416 | kr.1,122.48 |
| 6.000 | kr.0.33622 | kr.2,017.32 |
| 9.000 | kr.0.31686 | kr.2,851.74 |
| 15.000 | kr.0.29508 | kr.4,426.20 |
| 21.000 | kr.0.28218 | kr.5,925.78 |
| 30.000 | kr.0.26964 | kr.8,089.20 |
| 75.000 | kr.0.24210 | kr.18,157.50 |
| 150.000 | kr.0.22508 | kr.33,762.00 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |









