



BD1HDU50EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD1HDU50EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD1HDU50EFJ-CE2CT-ND - Cut Tape (CT) 846-BD1HDU50EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HDU50EFJ-CE2 |
Description | AUTOMOTIVE IPS SERIES 1CH HIGH-S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.45A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.45A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.52400 | kr.65.24 |
| 25 | kr.5.91640 | kr.147.91 |
| 100 | kr.5.24380 | kr.524.38 |
| 250 | kr.4.92340 | kr.1,230.85 |
| 500 | kr.4.73028 | kr.2,365.14 |
| 1.000 | kr.4.57120 | kr.4,571.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.27509 | kr.10,687.72 |
| 5.000 | kr.4.17687 | kr.20,884.35 |
| 7.500 | kr.4.12768 | kr.30,957.60 |
| 12.500 | kr.4.07318 | kr.50,914.75 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

