
DTA143TU3HZGT106 | |
|---|---|
DigiKey Part Number | DTA143TU3HZGT106TR-ND - Tape & Reel (TR) DTA143TU3HZGT106CT-ND - Cut Tape (CT) DTA143TU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143TU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143TU3HZGT106 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package UMT3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.18600 | kr.11.86 |
| 100 | kr.0.73860 | kr.73.86 |
| 500 | kr.0.54436 | kr.272.18 |
| 1.000 | kr.0.48140 | kr.481.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40117 | kr.1,203.51 |
| 6.000 | kr.0.36065 | kr.2,163.90 |
| 9.000 | kr.0.33999 | kr.3,059.91 |
| 15.000 | kr.0.31674 | kr.4,751.10 |
| 21.000 | kr.0.30297 | kr.6,362.37 |
| 30.000 | kr.0.28958 | kr.8,687.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

