
DTA124XU3T106 | |
|---|---|
DigiKey Part Number | DTA124XU3T106TR-ND - Tape & Reel (TR) DTA124XU3T106CT-ND - Cut Tape (CT) DTA124XU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124XU3T106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124XU3T106 Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3 |
Resistors Included R1 and R2 | Base Product Number |
Resistor - Base (R1) 22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76100 | kr.7.61 |
| 100 | kr.0.46850 | kr.46.85 |
| 500 | kr.0.34096 | kr.170.48 |
| 1.000 | kr.0.29957 | kr.299.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24671 | kr.740.13 |
| 6.000 | kr.0.22000 | kr.1,320.00 |
| 9.000 | kr.0.20637 | kr.1,857.33 |
| 15.000 | kr.0.19103 | kr.2,865.45 |
| 21.000 | kr.0.18194 | kr.3,820.74 |
| 30.000 | kr.0.17310 | kr.5,193.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


