DTA123YU3HZGT106 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.056
Unit Price: kr.1.10000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.000
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.42000
Datasheet
RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123YU3HZGT106

DigiKey Part Number
DTA123YU3HZGT106TR-ND - Tape & Reel (TR)
DTA123YU3HZGT106CT-ND - Cut Tape (CT)
DTA123YU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123YU3HZGT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA123YU3HZGT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.13500kr.11.35
100kr.0.70890kr.70.89
500kr.0.52246kr.261.23
1.000kr.0.46208kr.462.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38502kr.1,155.06
6.000kr.0.34614kr.2,076.84
9.000kr.0.32631kr.2,936.79
15.000kr.0.30400kr.4,560.00
21.000kr.0.29078kr.6,106.38
30.000kr.0.27793kr.8,337.90
75.000kr.0.24972kr.18,729.00
150.000kr.0.23228kr.34,842.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750