Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123ECAHZGT116

DigiKey Part Number
846-DTA123ECAHZGT116TR-ND - Tape & Reel (TR)
846-DTA123ECAHZGT116CT-ND - Cut Tape (CT)
846-DTA123ECAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123ECAHZGT116
Description
TRANS PREBIAS PNP 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SST3
Resistor - Emitter Base (R2)
2.2 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA123ET,215Nexperia USA Inc.101727-1691-1-NDkr.1.01000Similar
DDTA123ECA-7-FDiodes Incorporated5.573DDTA123ECA-FDICT-NDkr.1.33000Parametric Equivalent
In-Stock: 2.980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.15400kr.11.54
100kr.0.71900kr.71.90
500kr.0.52964kr.264.82
1.000kr.0.46821kr.468.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36778kr.1,103.34
6.000kr.0.33048kr.1,982.88
9.000kr.0.31146kr.2,803.14
15.000kr.0.29005kr.4,350.75
21.000kr.0.27737kr.5,824.77
30.000kr.0.26504kr.7,951.20
75.000kr.0.23797kr.17,847.75
150.000kr.0.22124kr.33,186.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500