Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA115GUAT106 | |
|---|---|
DigiKey Part Number | 846-DTA115GUAT106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA115GUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA115GUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28346 | kr.850.38 |
| 6.000 | kr.0.25353 | kr.1,521.18 |
| 9.000 | kr.0.23826 | kr.2,144.34 |
| 15.000 | kr.0.22108 | kr.3,316.20 |
| 21.000 | kr.0.21090 | kr.4,428.90 |
| 30.000 | kr.0.20100 | kr.6,030.00 |
| 75.000 | kr.0.17925 | kr.13,443.75 |
| 150.000 | kr.0.16582 | kr.24,873.00 |
| 300.000 | kr.0.15452 | kr.46,356.00 |
| Unit Price without VAT: | kr.0.28346 |
|---|---|
| Unit Price with VAT: | kr.0.35433 |





