DTA114YUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6.010
Unit Price: kr.0.18000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.076
Unit Price: kr.0.29000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.998
Unit Price: kr.0.22000
Datasheet

Similar


onsemi
In Stock: 1.324
Unit Price: kr.0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.894
Unit Price: kr.0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.346
Unit Price: kr.0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.286
Unit Price: kr.0.17000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000

Similar


onsemi
In Stock: 6.035
Unit Price: kr.0.19000
Datasheet
RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114YUAT106

DigiKey Part Number
DTA114YUAT106TR-ND - Tape & Reel (TR)
DTA114YUAT106CT-ND - Cut Tape (CT)
DTA114YUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114YUAT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA114YUAT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28213kr.846.39
6.000kr.0.25234kr.1,514.04
9.000kr.0.23715kr.2,134.35
15.000kr.0.22005kr.3,300.75
21.000kr.0.20991kr.4,408.11
30.000kr.0.20006kr.6,001.80
75.000kr.0.17842kr.13,381.50
150.000kr.0.16504kr.24,756.00
300.000kr.0.15380kr.46,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250