
DTA114YMT2L | |
|---|---|
DigiKey Part Number | DTA114YMT2LTR-ND - Tape & Reel (TR) DTA114YMT2LCT-ND - Cut Tape (CT) DTA114YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114YM3T5G | onsemi | 7.950 | DTA114YM3T5GOSCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.21700 | kr.12.17 |
| 100 | kr.0.75830 | kr.75.83 |
| 500 | kr.0.55906 | kr.279.53 |
| 1.000 | kr.0.49458 | kr.494.58 |
| 2.000 | kr.0.44016 | kr.880.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.35570 | kr.2,845.60 |
| 16.000 | kr.0.32318 | kr.5,170.88 |
| 24.000 | kr.0.30661 | kr.7,358.64 |
| 40.000 | kr.0.28798 | kr.11,519.20 |
| 56.000 | kr.0.27694 | kr.15,508.64 |
| 80.000 | kr.0.26622 | kr.21,297.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

