
DTA114WUAT106 | |
|---|---|
DigiKey Part Number | DTA114WUAT106TR-ND - Tape & Reel (TR) DTA114WUAT106CT-ND - Cut Tape (CT) DTA114WUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114WUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114WUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 24 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114EUA-7-F | Diodes Incorporated | 6 | DDTA114EUA-FDICT-ND | kr.1.46000 | Similar |
| PDTA144WU,115 | Nexperia USA Inc. | 5.983 | 1727-PDTA144WU,115CT-ND | kr.0.89000 | Similar |
| RN2317(TE85L,F) | Toshiba Semiconductor and Storage | 449 | RN2317(TE85LF)CT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.99500 | kr.9.95 |
| 100 | kr.0.61880 | kr.61.88 |
| 500 | kr.0.45394 | kr.226.97 |
| 1.000 | kr.0.40037 | kr.400.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33209 | kr.996.27 |
| 6.000 | kr.0.29759 | kr.1,785.54 |
| 9.000 | kr.0.28000 | kr.2,520.00 |
| 15.000 | kr.0.26020 | kr.3,903.00 |
| 21.000 | kr.0.24847 | kr.5,217.87 |
| 30.000 | kr.0.23706 | kr.7,111.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

