Similar
Similar
Similar
Similar

DTA114WKAT146 | |
|---|---|
DigiKey Part Number | DTA114WKAT146TR-ND - Tape & Reel (TR) DTA114WKAT146CT-ND - Cut Tape (CT) DTA114WKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114WKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114WKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 24 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32435 | kr.973.05 |
| 6.000 | kr.0.29084 | kr.1,745.04 |
| 9.000 | kr.0.27373 | kr.2,463.57 |
| 15.000 | kr.0.25450 | kr.3,817.50 |
| 21.000 | kr.0.24310 | kr.5,105.10 |
| 30.000 | kr.0.23202 | kr.6,960.60 |
| 75.000 | kr.0.20768 | kr.15,576.00 |
| 150.000 | kr.0.19264 | kr.28,896.00 |
| 300.000 | kr.0.18228 | kr.54,684.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |




