Similar
Direct
Similar
Similar
Similar
Similar
Similar

DTA113ZUAT106 | |
|---|---|
DigiKey Part Number | DTA113ZUAT106TR-ND - Tape & Reel (TR) DTA113ZUAT106CT-ND - Cut Tape (CT) DTA113ZUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113ZUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA113ZUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27949 | kr.838.47 |
| 6.000 | kr.0.24998 | kr.1,499.88 |
| 9.000 | kr.0.23493 | kr.2,114.37 |
| 15.000 | kr.0.21799 | kr.3,269.85 |
| 21.000 | kr.0.20795 | kr.4,366.95 |
| 30.000 | kr.0.19818 | kr.5,945.40 |
| 75.000 | kr.0.17674 | kr.13,255.50 |
| 150.000 | kr.0.16349 | kr.24,523.50 |
| 300.000 | kr.0.15236 | kr.45,708.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |






