DTA124EUBHZGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA043EUBTL

DigiKey Part Number
DTA043EUBTLTR-ND - Tape & Reel (TR)
DTA043EUBTLCT-ND - Cut Tape (CT)
DTA043EUBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA043EUBTL
Description
TRANS PREBIAS PNP 50V UMT3F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTA043EUBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.0.95500kr.9.55
100kr.0.59400kr.59.40
500kr.0.43564kr.217.82
1.000kr.0.38429kr.384.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31872kr.956.16
6.000kr.0.28562kr.1,713.72
9.000kr.0.26873kr.2,418.57
15.000kr.0.24973kr.3,745.95
21.000kr.0.23847kr.5,007.87
30.000kr.0.22752kr.6,825.60
75.000kr.0.20348kr.15,261.00
150.000kr.0.18862kr.28,293.00
300.000kr.0.17738kr.53,214.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750