Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAP222ZMT2L

DigiKey Part Number
846-DAP222ZMT2LTR-ND - Tape & Reel (TR)
846-DAP222ZMT2LCT-ND - Cut Tape (CT)
846-DAP222ZMT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAP222ZMT2L
Description
DIODE ARRAY GP 80V 100MA VMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.69100kr.16.91
100kr.1.06870kr.106.87
500kr.0.79784kr.398.92
1.000kr.0.71013kr.710.13
2.000kr.0.63622kr.1,272.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.52159kr.4,172.72
16.000kr.0.47750kr.7,640.00
24.000kr.0.45504kr.10,920.96
40.000kr.0.42979kr.17,191.60
56.000kr.0.41484kr.23,231.04
80.000kr.0.40031kr.32,024.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000