Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAP202FMFHT106

DigiKey Part Number
846-DAP202FMFHT106TR-ND - Tape & Reel (TR)
846-DAP202FMFHT106CT-ND - Cut Tape (CT)
846-DAP202FMFHT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAP202FMFHT106
Description
DIODE ARRAY GP 80V 100MA SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.02200kr.10.22
100kr.0.85070kr.85.07
500kr.0.65508kr.327.54
1.000kr.0.55896kr.558.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57928kr.1,737.84
6.000kr.0.43370kr.2,602.20
9.000kr.0.39890kr.3,590.10
15.000kr.0.37262kr.5,589.30
21.000kr.0.35705kr.7,498.05
30.000kr.0.34191kr.10,257.30
75.000kr.0.32886kr.24,664.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500