
RSJ301N10FRATL | |
|---|---|
DigiKey Part Number | RSJ301N10FRATLTR-ND - Tape & Reel (TR) RSJ301N10FRATLCT-ND - Cut Tape (CT) RSJ301N10FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ301N10FRATL |
Description | MOSFET N-CH 100V 30A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Ta) 50W (Ta) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ301N10FRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.48000 | kr.21.48 |
| 10 | kr.13.98500 | kr.139.85 |
| 100 | kr.9.72670 | kr.972.67 |
| 500 | kr.8.34254 | kr.4,171.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.32171 | kr.7,321.71 |
| 2.000 | kr.6.83008 | kr.13,660.16 |
| 3.000 | kr.6.81580 | kr.20,447.40 |
| Unit Price without VAT: | kr.21.48000 |
|---|---|
| Unit Price with VAT: | kr.26.85000 |

