
DAN217UT106 | |
|---|---|
DigiKey Part Number | DAN217UT106TR-ND - Tape & Reel (TR) DAN217UT106CT-ND - Cut Tape (CT) DAN217UT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217UT106 |
Description | DIODE ARRAY GP 80V 100MA UMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-70, SOT-323 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | DAN217UT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.62000 | kr.16.20 |
| 100 | kr.1.01980 | kr.101.98 |
| 500 | kr.0.76002 | kr.380.01 |
| 1.000 | kr.0.67599 | kr.675.99 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56901 | kr.1,707.03 |
| 6.000 | kr.0.51504 | kr.3,090.24 |
| 9.000 | kr.0.48754 | kr.4,387.86 |
| 15.000 | kr.0.45660 | kr.6,849.00 |
| 21.000 | kr.0.43828 | kr.9,203.88 |
| 30.000 | kr.0.42047 | kr.12,614.10 |
| 75.000 | kr.0.38137 | kr.28,602.75 |
| 150.000 | kr.0.36973 | kr.55,459.50 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |


