
DAN202FMT106 | |
|---|---|
DigiKey Part Number | 846-DAN202FMT106TR-ND - Tape & Reel (TR) 846-DAN202FMT106CT-ND - Cut Tape (CT) 846-DAN202FMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202FMT106 |
Description | DIODE ARRAY GP 80V 100MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.79190 | kr.79.19 |
| 500 | kr.0.58442 | kr.292.21 |
| 1.000 | kr.0.51715 | kr.517.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43156 | kr.1,294.68 |
| 6.000 | kr.0.38834 | kr.2,330.04 |
| 9.000 | kr.0.36628 | kr.3,296.52 |
| 15.000 | kr.0.34149 | kr.5,122.35 |
| 21.000 | kr.0.32680 | kr.6,862.80 |
| 30.000 | kr.0.31252 | kr.9,375.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

