
DA221ZMT2L | |
|---|---|
DigiKey Part Number  | 846-DA221ZMT2LTR-ND - Tape & Reel (TR) 846-DA221ZMT2LCT-ND - Cut Tape (CT) 846-DA221ZMT2LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DA221ZMT2L  | 
Description  | DIODE ARRAY GP 20V 100MA VMD3  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SOT-723  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Series Connection  | |
Technology  | Standard  | |
Voltage - DC Reverse (Vr) (Max)  | 20 V  | |
Current - Average Rectified (Io) (per Diode)  | 100mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 10 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 15 V  | |
Operating Temperature - Junction  | 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-723  | |
Supplier Device Package  | VMD3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.1.73400 | kr.17.34 | 
| 100 | kr.1.09630 | kr.109.63 | 
| 500 | kr.0.81882 | kr.409.41 | 
| 1.000 | kr.0.71059 | kr.710.59 | 
| 2.000 | kr.0.65370 | kr.1,307.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.0.42662 | kr.3,412.96 | 
| 16.000 | kr.0.41600 | kr.6,656.00 | 
| 24.000 | kr.0.41255 | kr.9,901.20 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 

