
DA221TL | |
|---|---|
DigiKey Part Number | DA221TLTR-ND - Tape & Reel (TR) DA221TLCT-ND - Cut Tape (CT) DA221TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA221TL |
Description | DIODE ARRAY GP 20V 100MA EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DA221TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.40800 | kr.14.08 |
| 100 | kr.0.88540 | kr.88.54 |
| 500 | kr.0.65676 | kr.328.38 |
| 1.000 | kr.0.58282 | kr.582.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35719 | kr.1,071.57 |
| 6.000 | kr.0.35365 | kr.2,121.90 |
| 9.000 | kr.0.32337 | kr.2,910.33 |
| 15.000 | kr.0.30543 | kr.4,581.45 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |



