
CSL1501RW1 | |
|---|---|
DigiKey Part Number | 846-CSL1501RW1TR-ND - Tape & Reel (TR) 846-CSL1501RW1CT-ND - Cut Tape (CT) 846-CSL1501RW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1501RW1 |
Description | PICOLED, SIDE-VIEW AND ULTRA-COM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 50mA 1.9mW/sr @ 30mA 0402 (1005 Metric) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.9mW/sr @ 30mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.16300 | kr.51.63 |
| 100 | kr.3.82780 | kr.382.78 |
| 500 | kr.3.23558 | kr.1,617.79 |
| 1.000 | kr.3.04171 | kr.3,041.71 |
| 2.000 | kr.2.87720 | kr.5,754.40 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5.000 | kr.2.59382 | kr.12,969.10 |
| 10.000 | kr.2.48624 | kr.24,862.40 |
| 15.000 | kr.2.43116 | kr.36,467.40 |
| 25.000 | kr.2.36903 | kr.59,225.75 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |


