White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 3.2V 0603 (1608 Metric)
CSL11 Series Compact High Brightness White LEDs

CSL1103WBDW1

DigiKey Part Number
846-CSL1103WBDW1TR-ND - Tape & Reel (TR)
846-CSL1103WBDW1CT-ND - Cut Tape (CT)
846-CSL1103WBDW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1103WBDW1
Description
LED WHITE 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.58200kr.35.82
100kr.2.61720kr.261.72
500kr.2.18604kr.1,093.02
1.000kr.2.04471kr.2,044.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.86301kr.5,589.03
6.000kr.1.77055kr.10,623.30
9.000kr.1.72318kr.15,508.62
15.000kr.1.66969kr.25,045.35
21.000kr.1.63790kr.34,395.90
30.000kr.1.60690kr.48,207.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500