
CSL1101WBCW1 | |
|---|---|
DigiKey Part Number | 846-CSL1101WBCW1TR-ND - Tape & Reel (TR) 846-CSL1101WBCW1CT-ND - Cut Tape (CT) 846-CSL1101WBCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1101WBCW1 |
Description | COMPACT 0603 SIZE, LOW INTENSITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.65mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL1101WBAW1 | Rohm Semiconductor | 1.008 | 846-CSL1101WBAW1CT-ND | kr.3.99000 | Parametric Equivalent |
| CSL1101WBBW1 | Rohm Semiconductor | 3.000 | 846-CSL1101WBBW1CT-ND | kr.3.99000 | Parametric Equivalent |
| CSL1101WBDW1 | Rohm Semiconductor | 2.940 | 846-CSL1101WBDW1CT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.73900 | kr.27.39 |
| 100 | kr.1.98060 | kr.198.06 |
| 500 | kr.1.63952 | kr.819.76 |
| 1.000 | kr.1.52750 | kr.1,527.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38335 | kr.4,150.05 |
| 6.000 | kr.1.30994 | kr.7,859.64 |
| 9.000 | kr.1.27230 | kr.11,450.70 |
| 15.000 | kr.1.22980 | kr.18,447.00 |
| 21.000 | kr.1.20452 | kr.25,294.92 |
| 30.000 | kr.1.17987 | kr.35,396.10 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

