CSL0902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0902UT1

DigiKey Part Number
846-CSL0902UT1TR-ND - Tape & Reel (TR)
846-CSL0902UT1CT-ND - Cut Tape (CT)
846-CSL0902UT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0902UT1
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.14mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.34mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.26600kr.22.66
100kr.1.62820kr.162.82
500kr.1.34092kr.670.46
1.000kr.1.24634kr.1,246.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.16589kr.2,331.78
4.000kr.1.09757kr.4,390.28
6.000kr.1.06251kr.6,375.06
10.000kr.1.02291kr.10,229.10
14.000kr.0.99935kr.13,990.90
20.000kr.0.97636kr.19,527.20
50.000kr.0.92562kr.46,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500