
CSL0902RT1 | |
|---|---|
DigiKey Part Number | 846-CSL0902RT1TR-ND - Tape & Reel (TR) 846-CSL0902RT1CT-ND - Cut Tape (CT) 846-CSL0902RT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902RT1 |
Description | NEAR INFRARED (NIR) LED TOP VIEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.4V 30mA 2.8mW/sr @ 30mA 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 2.8mW/sr @ 30mA | |
Wavelength | 850nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.34700 | kr.23.47 |
| 100 | kr.1.68720 | kr.168.72 |
| 500 | kr.1.38900 | kr.694.50 |
| 1.000 | kr.1.29089 | kr.1,290.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20746 | kr.2,414.92 |
| 4.000 | kr.1.13655 | kr.4,546.20 |
| 6.000 | kr.1.10018 | kr.6,601.08 |
| 10.000 | kr.1.05909 | kr.10,590.90 |
| 14.000 | kr.1.03464 | kr.14,484.96 |
| 20.000 | kr.1.01080 | kr.20,216.00 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |







