Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.4V 30mA 3.6mW/sr @ 30mA 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0902R3T1

DigiKey Part Number
846-CSL0902R3T1TR-ND - Tape & Reel (TR)
846-CSL0902R3T1CT-ND - Cut Tape (CT)
846-CSL0902R3T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0902R3T1
Description
SMALL 1608 SIZE LENSED SURFACE-M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.4V 30mA 3.6mW/sr @ 30mA 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
3.6mW/sr @ 30mA
Wavelength
940nm (920nm ~ 960nm)
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.85500kr.28.55
100kr.2.06340kr.206.34
500kr.1.70986kr.854.93
1.000kr.1.59355kr.1,593.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49478kr.2,989.56
4.000kr.1.41092kr.5,643.68
6.000kr.1.36790kr.8,207.40
10.000kr.1.31932kr.13,193.20
14.000kr.1.29042kr.18,065.88
20.000kr.1.26223kr.25,244.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000