
CSL0901YT1C | |
|---|---|
DigiKey Part Number | 846-CSL0901YT1CTR-ND - Tape & Reel (TR) 846-CSL0901YT1CCT-ND - Cut Tape (CT) 846-CSL0901YT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901YT1C |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.66400 | kr.26.64 |
| 100 | kr.1.92400 | kr.192.40 |
| 500 | kr.1.59250 | kr.796.25 |
| 1.000 | kr.1.48350 | kr.1,483.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31419 | kr.2,628.38 |
| 4.000 | kr.1.23898 | kr.4,955.92 |
| 6.000 | kr.1.20041 | kr.7,202.46 |
| 10.000 | kr.1.15683 | kr.11,568.30 |
| 14.000 | kr.1.13090 | kr.15,832.60 |
| 20.000 | kr.1.10562 | kr.22,112.40 |
| 50.000 | kr.1.04980 | kr.52,490.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |



