
CDZVT2R6.8B | |
|---|---|
DigiKey Part Number | CDZVT2R6.8BTR-ND - Tape & Reel (TR) CDZVT2R6.8BCT-ND - Cut Tape (CT) CDZVT2R6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R6.8B |
Description | DIODE ZENER 6.8V 100MW VMN2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R6.8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.89400 | kr.8.94 |
| 100 | kr.0.55230 | kr.55.23 |
| 500 | kr.0.40432 | kr.202.16 |
| 1.000 | kr.0.35629 | kr.356.29 |
| 2.000 | kr.0.31572 | kr.631.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.25264 | kr.2,021.12 |
| 16.000 | kr.0.22835 | kr.3,653.60 |
| 24.000 | kr.0.21597 | kr.5,183.28 |
| 40.000 | kr.0.20204 | kr.8,081.60 |
| 56.000 | kr.0.19379 | kr.10,852.24 |
| 80.000 | kr.0.18577 | kr.14,861.60 |
| 200.000 | kr.0.16817 | kr.33,634.00 |
| 400.000 | kr.0.16075 | kr.64,300.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |


