CDZVT2R3.3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZVT2R6.2B

DigiKey Part Number
CDZVT2R6.2BTR-ND - Tape & Reel (TR)
CDZVT2R6.2BCT-ND - Cut Tape (CT)
CDZVT2R6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZVT2R6.2B
Description
DIODE ZENER 6.2V 100MW VMN2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 100 mW Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
CDZVT2R6.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
100 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.67200kr.6.72
100kr.0.29440kr.29.44
500kr.0.28800kr.144.00
1.000kr.0.23040kr.230.40
2.000kr.0.19840kr.396.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.16000kr.1,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000