Zener Diode 5.6 V 100 mW Surface Mount VMN2M (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZVT2R5.6B

DigiKey Part Number
CDZVT2R5.6BTR-ND - Tape & Reel (TR)
CDZVT2R5.6BCT-ND - Cut Tape (CT)
CDZVT2R5.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZVT2R5.6B
Description
DIODE ZENER 5.6V 100MW VMN2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 100 mW Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
CDZVT2R5.6B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
100 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.67500kr.6.75
100kr.0.45650kr.45.65
500kr.0.34722kr.173.61
1.000kr.0.27649kr.276.49
2.000kr.0.25077kr.501.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.18647kr.1,491.76
16.000kr.0.18577kr.2,972.32
24.000kr.0.16817kr.4,036.08
40.000kr.0.16075kr.6,430.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000