
CDZVT2R5.1B | |
|---|---|
DigiKey Part Number | CDZVT2R5.1BTR-ND - Tape & Reel (TR) CDZVT2R5.1BCT-ND - Cut Tape (CT) CDZVT2R5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R5.1B |
Description | DIODE ZENER 5.1V 100MW VMN2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R5.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.67500 | kr.6.75 |
| 100 | kr.0.29580 | kr.29.58 |
| 500 | kr.0.28936 | kr.144.68 |
| 1.000 | kr.0.27649 | kr.276.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.18647 | kr.1,491.76 |
| 16.000 | kr.0.18577 | kr.2,972.32 |
| 24.000 | kr.0.16817 | kr.4,036.08 |
| 40.000 | kr.0.16075 | kr.6,430.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |









