
CDZVT2R4.7B | |
|---|---|
DigiKey Part Number | CDZVT2R4.7BTR-ND - Tape & Reel (TR) CDZVT2R4.7BCT-ND - Cut Tape (CT) CDZVT2R4.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R4.7B |
Description | DIODE ZENER 4.7V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R4.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.46900 | kr.4.69 |
| 100 | kr.0.27650 | kr.27.65 |
| 500 | kr.0.27328 | kr.136.64 |
| 1.000 | kr.0.27006 | kr.270.06 |
| 2.000 | kr.0.22827 | kr.456.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.18647 | kr.1,491.76 |
| 16.000 | kr.0.18577 | kr.2,972.32 |
| 24.000 | kr.0.16817 | kr.4,036.08 |
| 40.000 | kr.0.16075 | kr.6,430.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |







